737-022-522-201

Heilind Number:EDA737-022-522-201
Manufacturer:EDAC
Manufacturer Number:737-022-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-022-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-022-522-201

Detailed Description

Introducing our 737-022-522-201 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 22 positions each, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a seasoned engineer or a DIY enthusiast, trust in the quality and performance of our Press-fit Card Edge Connector to elevate your projects to the next level.