737-022-525-101

Heilind Number:EDA737-022-525-101
Manufacturer:EDAC
Manufacturer Number:737-022-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-022-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-022-525-101

Detailed Description

Introducing our 737-022-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Featuring a pitch of .156 inches and a single row design with 22 positions, this connector ensures precise and efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're designing industrial machinery or consumer electronics, this black connector with a straight mount orientation is the perfect choice for secure and stable connectivity. Trust in its quality and versatility to elevate your PCB assembly projects.