737-022-525-201

Heilind Number:EDA737-022-525-201
Manufacturer:EDAC
Manufacturer Number:737-022-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-022-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-022-525-201

Detailed Description

Upgrade your PCB connectivity with our 737-022-525-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With two rows of high-quality Copper Alloy contacts, it offers a secure and reliable connection for your electronic devices. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout, while the 22 positions cater to various connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and count on its 3A amperage rating for efficient power transmission. Elevate your design with this essential component in the Board To Board PCB Connectors category.