737-022-525-206

Heilind Number:EDA737-022-525-206
Manufacturer:EDAC
Manufacturer Number:737-022-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-022-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-022-525-206

Detailed Description

Enhance connectivity in your electronic projects with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating and high-quality Copper Alloy contacts, it guarantees reliable power transmission. Its two-row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers efficient signal routing across 22 positions. Perfect for board-to-board connections, it provides a secure and stable link. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse applications in the electronics industry. Upgrade your connectivity solutions with this essential component.