737-022-540-101

Heilind Number:EDA737-022-540-101
Manufacturer:EDAC
Manufacturer Number:737-022-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-022-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-022-540-101

Detailed Description

Introducing our 737-022-540-101 Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector is not only visually appealing but also highly durable. With a single row layout and 22 positions, it offers ample connectivity options for your PCB assembly needs. The copper alloy contacts ensure optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, this connector can withstand operating temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Upgrade your connectivity with this high-performance card edge connector.