737-022-540-201

Heilind Number:EDA737-022-540-201
Manufacturer:EDAC
Manufacturer Number:737-022-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-022-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-022-540-201

Detailed Description

Introducing our Press-fit Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. With a high amperage rating of 3 A, it ensures reliable power transmission. The two rows of Copper Alloy contacts, spaced at .156 inches with a row spacing of .2 inches, provide a total of 22 positions for secure connectivity. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for applications requiring high performance and stability. Explore the possibilities with this essential component in our comprehensive range of PCB connectors.