737-022-541-101

Heilind Number:EDA737-022-541-101
Manufacturer:EDAC
Manufacturer Number:737-022-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-022-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-022-541-101

Detailed Description

Enhance your PCB connectivity with our 737-022-541-101 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 22 copper alloy contact positions, it offers efficient power transmission at a maximum amperage of 3 A. The .156 inch pitch and .2 inch row spacing facilitate seamless integration into your circuit board setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in our high-quality product to streamline your board-to-board connections with precision and reliability.