737-022-541-201

Heilind Number:EDA737-022-541-201
Manufacturer:EDAC
Manufacturer Number:737-022-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-022-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-022-541-201

Detailed Description

Enhance connectivity in your PCB designs with our 737-022-541-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of copper alloy contacts providing a total of 22 positions, you can achieve secure and reliable connections. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Trust in its 3A amperage rating and high-quality construction to meet your connectivity needs seamlessly. Explore the possibilities with this essential component in our extensive lineup of board-to-board PCB connectors.