737-022-541-206

Heilind Number:EDA737-022-541-206
Manufacturer:EDAC
Manufacturer Number:737-022-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-022-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-022-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a sleek and efficient solution in classic black. Designed for seamless integration, this connector boasts a 3A amperage capacity and is constructed from UL 94V-0 Thermoplastic Polyester for optimal performance and safety. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable data transmission with 22 positions available. With a straight mount orientation and operating temperature range of -40 to 105°C, it's perfect for a variety of industrial applications. Upgrade your setup with this essential component, ensuring secure and durable board-to-board connections.