737-022-545-101

Heilind Number:EDA737-022-545-101
Manufacturer:EDAC
Manufacturer Number:737-022-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-022-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-022-545-101

Detailed Description

Upgrade your PCB connectivity with our 737-022-545-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 22 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Engineered for precision, it has a pitch of .156 inches and row spacing of .2 inches, allowing for efficient PCB connections. Whether you're a seasoned professional or a DIY enthusiast, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in its quality and performance to elevate your project to the next level. Explore more Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors at our online store.