737-022-545-201

Heilind Number:EDA737-022-545-201
Manufacturer:EDAC
Manufacturer Number:737-022-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-022-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-022-545-201

Detailed Description

Introducing our 737-022-545-201 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and longevity. With two rows of 22 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee efficient and secure signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial and commercial applications. Its straight mount orientation simplifies installation, making it a versatile choice for board-to-board connections. Trust in the quality and performance of our Card Edge Connector for seamless and reliable connectivity in your electronic designs.