737-022-545-206

Heilind Number:EDA737-022-545-206
Manufacturer:EDAC
Manufacturer Number:737-022-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-022-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-022-545-206

Detailed Description

Upgrade your PCB connections with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, ensuring reliable conductivity. With two rows and a pitch of .156 inches, it offers a total of 22 positions for seamless integration. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Trust in this connector to deliver superior connectivity for your electronic devices.