737-023-520-101

Heilind Number:EDA737-023-520-101
Manufacturer:EDAC
Manufacturer Number:737-023-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-023-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-023-520-101

Detailed Description

Introducing our 737-023-520-101 Press-fit Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With a single row configuration and 23 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal integrity. Its .156-inch pitch and .2-inch row spacing allow for efficient and secure mating with compatible devices. Engineered for versatility, this connector boasts a straight mount orientation and can withstand a wide operating temperature range from -40 to 105 °C, making it suitable for a variety of industrial applications. Trust in the 737-023-520-101 for seamless and reliable connectivity in your projects.