737-023-522-101

Heilind Number:EDA737-023-522-101
Manufacturer:EDAC
Manufacturer Number:737-023-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-023-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-023-522-101

Detailed Description

Introducing the 737-023-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a striking black color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 23 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Whether you're assembling PCBs or integrating electronic components, trust in the 737-023-522-101 for efficient and secure connections. Elevate your projects with this essential component, available now in our extensive range of connectors.