737-023-540-101

Heilind Number:EDA737-023-540-101
Manufacturer:EDAC
Manufacturer Number:737-023-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-023-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-023-540-101

Detailed Description

Introducing our 737-023-540-101 Press-fit Card Edge Connector, the perfect solution for seamless connectivity in your PCB assembly projects. This sleek and durable connector, featuring a striking black color, is designed for optimal performance with an amperage rating of 3A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees reliability and longevity in any application. With a single row layout, 23 positions, and a pitch of .156 inches, it offers precise and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in this connector to deliver exceptional performance and durability, meeting the demands of your projects with ease. Upgrade your connectivity solutions with the 737-023-540-101 Card Edge Connector.