737-023-541-101

Heilind Number:EDA737-023-541-101
Manufacturer:EDAC
Manufacturer Number:737-023-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-023-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-023-541-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration in your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a compact pitch of .156 inches and 23 positions in a single row, it provides high-density connectivity for your applications. The sleek black design adds a touch of sophistication while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your board-to-board PCB connectivity needs. Trust in its quality and precision engineering for optimal performance in your electronic systems.