737-023-545-101

Heilind Number:EDA737-023-545-101
Manufacturer:EDAC
Manufacturer Number:737-023-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-023-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-023-545-101

Detailed Description

Introducing the 737-023-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a single row configuration with 23 positions, making it perfect for high-density applications. Crafted with precision, it features durable copper alloy contacts and a housing material of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting durability and safe operation. The black color and straight mount orientation add a touch of sophistication to any PCB assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to deliver consistent and efficient power transmission even in harsh environments. Trust in the 737-023-545-101 for seamless connectivity and peace of mind in your electronic projects.