737-024-520-101

Heilind Number:EDA737-024-520-101
Manufacturer:EDAC
Manufacturer Number:737-024-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-024-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-024-520-101

Detailed Description

Introducing our 737-024-520-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity. Designed in sleek black with a single row of 24 positions, this connector ensures reliable performance in high-speed applications. Engineered with precision, the housing is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing efficient power transmission at a rated amperage of 3 A. With a pitch of .156 inches and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in our Card Edge Connector to deliver uncompromising quality and performance in your PCB assemblies.