737-024-520-106

Heilind Number:EDA737-024-520-106
Manufacturer:EDAC
Manufacturer Number:737-024-520-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-024-520-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-024-520-106

Detailed Description

Introducing our 737-024-520-106 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 24 positions, it offers ample room for secure card-edge connections. The contact material, copper alloy, guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation easy and efficient. Trust in this connector for seamless board-to-board connections in your electronic devices.