737-024-520-201

Heilind Number:EDA737-024-520-201
Manufacturer:EDAC
Manufacturer Number:737-024-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-024-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-024-520-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for reliable and secure connectivity, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 24 contact positions each, you can easily accommodate multiple connections on your board. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission, while the 3A amperage rating supports power-intensive applications. Whether you're creating a new electronic device or replacing old connectors, our Card Edge Connector is the perfect choice. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for a wide range of projects. Elevate your PCB design with this essential component.