737-024-522-101

Heilind Number:EDA737-024-522-101
Manufacturer:EDAC
Manufacturer Number:737-024-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-024-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-024-522-101

Detailed Description

Introducing our robust and reliable Press-fit Card Edge Connector, designed for seamless integration in your electronic systems. This black connector boasts a sleek and professional aesthetic, while its UL 94V-0 Thermoplastic Polyester housing ensures exceptional durability and safety. With a high amperage rating of 3 A, it delivers efficient power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the precise .156-inch pitch and .2-inch row spacing accommodate seamless connections. Featuring a single row with 24 positions, this connector offers ample versatility for your PCB assembly needs. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Trust in the quality and performance of this connector for your next project.