737-024-522-201

Heilind Number:EDA737-024-522-201
Manufacturer:EDAC
Manufacturer Number:737-024-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-024-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-024-522-201

Detailed Description

Enhance connectivity in your electronic designs with our high-performance Press-fit Card Edge Connector ( 737-024-522-201) in sleek black. Engineered for reliability, it boasts a 3 A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of 24 copper alloy contacts, this connector ensures secure and efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise board-to-board connectivity. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Trust in this essential component to optimize performance in your electronic devices. Explore more top-tier connectors in our extensive product lineup.