737-024-522-206

Heilind Number:EDA737-024-522-206
Manufacturer:EDAC
Manufacturer Number:737-024-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-024-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-024-522-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures lasting performance even in challenging environments. Featuring two rows with a total of 24 copper alloy contacts, it guarantees secure and efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Elevate your electronic projects with this essential connector.