737-024-525-101

Heilind Number:EDA737-024-525-101
Manufacturer:EDAC
Manufacturer Number:737-024-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-024-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-024-525-101

Detailed Description

Upgrade your PCB connectivity with our 737-024-525-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 24 positions, it offers reliable and efficient connectivity. The contact material, Copper Alloy, guarantees optimal conductivity. Its .156 inch pitch and .2 inch row spacing allow for easy installation and maintenance. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.