737-024-525-201

Heilind Number:EDA737-024-525-201
Manufacturer:EDAC
Manufacturer Number:737-024-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-024-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-024-525-201

Detailed Description

Enhance your PCB connectivity with our 737-024-525-201 Press-fit Card Edge Connector. Designed for high-performance applications, this black connector features a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 24 positions spread across 2 rows, it offers ample connectivity options for your circuit board. The copper alloy contacts provide reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Explore our wide range of connectors for your PCB needs.