737-024-540-101

Heilind Number:EDA737-024-540-101
Manufacturer:EDAC
Manufacturer Number:737-024-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-024-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-024-540-101

Detailed Description

Introducing our 737-024-540-101 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector, constructed with UL 94V-0 Thermoplastic Polyester housing material, ensures durability and safety in all applications. Featuring a single row design with 24 copper alloy contacts, each capable of carrying up to 3A of current, this connector guarantees efficient power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating with compatible PCBs. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Trust in the quality and functionality of this Card Edge Connector for seamless board-to-board connections in your electronic systems.