737-024-540-201

Heilind Number:EDA737-024-540-201
Manufacturer:EDAC
Manufacturer Number:737-024-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-024-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-024-540-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in any application. With two rows of copper alloy contacts offering a total of 24 positions, it guarantees efficient power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide optimal connectivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project requiring secure and efficient PCB connections. Trust in its performance to elevate your designs to the next level. Welcome to the future of connectivity.