737-024-540-206

Heilind Number:EDA737-024-540-206
Manufacturer:EDAC
Manufacturer Number:737-024-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-024-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-024-540-206

Detailed Description

Enhance connectivity on your PCB with this Press-fit Card Edge Connector in sleek black. Designed for reliability, it boasts a 3A amperage capacity, perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transfer. The 24 positions allow for ample connectivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic devices, making it a must-have in any project. Elevate your PCB design with this essential component.