737-024-541-101

Heilind Number:EDA737-024-541-101
Manufacturer:EDAC
Manufacturer Number:737-024-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-024-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-024-541-101

Detailed Description

Introducing our 737-024-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a striking black color and is crafted with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring long-lasting quality. With a single row configuration and 24 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for ease of installation, the connector features a straight mount orientation and is capable of withstanding extreme temperatures ranging from -40 to 105°C. Trust in this essential component to deliver exceptional connectivity in any application.