737-024-541-201

Heilind Number:EDA737-024-541-201
Manufacturer:EDAC
Manufacturer Number:737-024-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-024-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-024-541-201

Detailed Description

Introducing our 737-024-541-201 Press-fit Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a compact design featuring two rows and 24 positions, it ensures efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while the press-fit installation method offers secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding environments. Trust in its quality and precision for all your connectivity needs.