737-024-545-101

Heilind Number:EDA737-024-545-101
Manufacturer:EDAC
Manufacturer Number:737-024-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-024-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-024-545-101

Detailed Description

Introducing our 737-024-545-101 Press-fit Card Edge Connector, designed to deliver reliable and secure connections in your PCB assemblies. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also complies with stringent safety standards. Featuring a single row layout with 24 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. The straight mount orientation makes installation a breeze, while its impressive 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its high-quality construction and performance, making it an essential component in your connectivity solutions.