737-024-545-106

Heilind Number:EDA737-024-545-106
Manufacturer:EDAC
Manufacturer Number:737-024-545-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-024-545-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-024-545-106

Detailed Description

Introducing our 737-024-545-106 Press-fit Card Edge Connector, the perfect solution for reliable and efficient board-to-board PCB connections. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With one row of 24 copper alloy contacts, each capable of carrying up to 3A of current, it guarantees optimal performance in any application. The .156-inch pitch and .2-inch row spacing offer precise and secure connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Upgrade to the 737-024-545-106 and experience seamless connectivity like never before.