737-024-545-201

Heilind Number:EDA737-024-545-201
Manufacturer:EDAC
Manufacturer Number:737-024-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-024-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-024-545-201

Detailed Description

Introducing our Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for reliability and efficiency, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With a 3A amperage rating, it delivers optimal power transmission. Featuring two rows of 24 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in extreme environments. Trust in this connector for seamless and dependable connectivity in your PCB designs.