737-024-560-201

Heilind Number:EDA737-024-560-201
Manufacturer:EDAC
Manufacturer Number:737-024-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-024-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-024-560-201

Detailed Description

Introducing our 737-024-560-201 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. With a sleek black design and precision engineering, this connector ensures reliable power transmission, rated for up to 3A. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-lasting durability and optimal conductivity. Featuring two rows with a pitch of .156 inches and 24 positions, it offers ample connectivity options for your PCB assembly needs. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is perfect for a variety of industrial applications. Trust in our 737-024-560-201 for efficient and secure card edge connections.