737-024-560-206

Heilind Number:EDA737-024-560-206
Manufacturer:EDAC
Manufacturer Number:737-024-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-024-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-024-560-206

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector ( 737-024-560-206). Designed for reliability and efficiency, this connector features dual rows of 24 positions, allowing for seamless data transfer. The black UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contacts provide excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in our connector to deliver secure and stable connections, meeting the demands of your electronic systems. Elevate your PCB design with this essential component.