737-025-520-101

Heilind Number:EDA737-025-520-101
Manufacturer:EDAC
Manufacturer Number:737-025-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-025-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-025-520-101

Detailed Description

Introducing our 737-025-520-101 Press-fit Card Edge Connector, the perfect solution for reliable and efficient board-to-board PCB connections. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3 A, it delivers optimal performance in demanding applications. The contact material is constructed from premium Copper Alloy, guaranteeing excellent conductivity. Boasting a single row design with 25 positions and a pitch of .156 inches, it offers precise and secure connectivity. The straight mount orientation and compact size make it ideal for space-constrained environments. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for both industrial and commercial use. Trust in our top-of-the-line Card Edge Connector to meet all your connectivity needs with unmatched quality and performance.