737-025-522-101

Heilind Number:EDA737-025-522-101
Manufacturer:EDAC
Manufacturer Number:737-025-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-025-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-025-522-101

Detailed Description

Introducing our 737-025-522-101 Press-fit Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 25 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connectivity. Upgrade your PCB assembly with this high-quality card edge connector, a must-have in any electronic engineer's toolkit.