737-025-525-101

Heilind Number:EDA737-025-525-101
Manufacturer:EDAC
Manufacturer Number:737-025-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-025-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-025-525-101

Detailed Description

Enhance connectivity in your electronic devices with our 737-025-525-101 Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this black connector offers a secure and reliable connection for optimal performance. With a current rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring a single row design with 25 positions, it allows for easy and organized cable management. The copper alloy contact material and .156 inch pitch ensure stable signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications in the electronics industry. Upgrade your devices with this high-quality component for seamless board-to-board connectivity.