737-025-540-101

Heilind Number:EDA737-025-540-101
Manufacturer:EDAC
Manufacturer Number:737-025-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-025-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-025-540-101

Detailed Description

Upgrade your PCB connectivity with our 737-025-540-101 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector offers reliable power delivery with an amperage of 3 A. Its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance, even in harsh environments. Featuring a single row design with 25 positions, and contact material made of Copper Alloy, it guarantees secure and efficient connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and dependable choice. Explore the possibilities with this essential component in our range of high-quality PCB connectors.