737-025-541-101

Heilind Number:EDA737-025-541-101
Manufacturer:EDAC
Manufacturer Number:737-025-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-025-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-025-541-101

Detailed Description

Upgrade your PCB connectivity with our 737-025-541-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 25 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its 3A amperage capacity and straight mount orientation for secure and efficient performance. Elevate your PCB design with this essential component from our extensive lineup of connectors.