737-025-545-101

Heilind Number:EDA737-025-545-101
Manufacturer:EDAC
Manufacturer Number:737-025-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-025-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-025-545-101

Detailed Description

Introducing our 737-025-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 25 positions, it offers ample connectivity options. The copper alloy contacts, combined with a pitch of .156 inches and row spacing of .2 inches, guarantee efficient signal transmission. Suitable for a wide range of environments, it can operate flawlessly in temperatures ranging from -40 to 105 °C. Whether you're a professional in the field of electronics or a hobbyist working on a DIY project, this card edge connector is sure to meet your needs with its superior quality and performance. Upgrade your connectivity game with this essential component today.