737-026-520-101

Heilind Number:EDA737-026-520-101
Manufacturer:EDAC
Manufacturer Number:737-026-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-026-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-026-520-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability and ease of use, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and compliance with safety standards. With a single row configuration and 26 gold-plated copper alloy contacts, it offers optimal signal transmission with a current rating of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries requiring high-speed and high-density connections. Trust in the quality and performance of our Press-fit Card Edge Connector to meet your connectivity needs with precision and reliability.