737-026-520-201

Heilind Number:EDA737-026-520-201
Manufacturer:EDAC
Manufacturer Number:737-026-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-026-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-026-520-201

Detailed Description

Upgrade your PCB connections with our 737-026-520-201 Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector features a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 26 copper alloy contacts, it provides reliable connectivity for your electronic devices. The .156 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Explore the full range of our connectors in the Products section.