737-026-520-206

Heilind Number:EDA737-026-520-206
Manufacturer:EDAC
Manufacturer Number:737-026-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-026-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-026-520-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts for reliable conductivity. With two rows and 26 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operable in environments ranging from -40 to 105°C, it guarantees consistent functionality in various conditions. Elevate your electronic projects with this essential component.