737-026-522-101

Heilind Number:EDA737-026-522-101
Manufacturer:EDAC
Manufacturer Number:737-026-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-026-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-026-522-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector ( 737-026-522-101), engineered for seamless connectivity in electronic applications. This sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a single row design and 26 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material guarantees secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Trust in our product to deliver superior performance and longevity in all your board-to-board PCB connections.