737-026-525-101

Heilind Number:EDA737-026-525-101
Manufacturer:EDAC
Manufacturer Number:737-026-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-026-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-026-525-101

Detailed Description

Upgrade your PCB connectivity with our 737-026-525-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 26 positions, it offers ample connectivity for your needs. The contact material is high-quality Copper Alloy, providing reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient PCB connections. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in our connector to deliver optimal performance and longevity for your PCB projects.