737-026-525-201

Heilind Number:EDA737-026-525-201
Manufacturer:EDAC
Manufacturer Number:737-026-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-026-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-026-525-201

Detailed Description

Upgrade your PCB connectivity with our 737-026-525-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156 inch pitch and .2 inch row spacing allow for easy installation and secure connection. Boasting 26 positions, it offers ample room for your PCBs to interface seamlessly. Whether you're a professional or hobbyist, this connector, with a straight mount orientation, is perfect for your board-to-board PCB connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your connectivity game with this essential component from our lineup of premium connectors.