737-026-525-206

Heilind Number:EDA737-026-525-206
Manufacturer:EDAC
Manufacturer Number:737-026-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-026-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-026-525-206

Detailed Description

Enhance your circuit board connections with this Press-fit Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy. With two rows and 26 positions, it offers ample connectivity options, all secured with a .156-inch pitch. The straight mount orientation ensures ease of installation, while its 3A amperage rating guarantees reliable power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of electronic applications. Upgrade your setup with this essential component, now available in our Connectors category.