737-026-540-101

Heilind Number:EDA737-026-540-101
Manufacturer:EDAC
Manufacturer Number:737-026-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-026-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-026-540-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, perfect for seamless board-to-board PCB connections in electronic devices. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With a contact material of Copper Alloy, it offers superior conductivity and longevity. The connector boasts a single row with 26 positions, accommodating a variety of connectivity needs. Its .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for use in harsh environments. Trust in this essential component for secure and efficient PCB connections in your electronic projects.