737-026-540-106

Heilind Number:EDA737-026-540-106
Manufacturer:EDAC
Manufacturer Number:737-026-540-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-026-540-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-026-540-106

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless PCB to PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With a single row configuration and 26 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for applications requiring robust and efficient board-to-board connections. Upgrade your setup with this essential component, part of our extensive range of high-quality connectors.